Subtotaal (1 zak van 2 eenheden)*
€ 47,04
(excl. BTW)
€ 56,92
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 47,04 | € 23,52 |
*prijsindicatie
- RS-stocknr.:
- 187-8807
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Quick Air Coupling | |
| Series | 195 | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Quick Air Coupling | ||
Series 195 | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- IT
RS PRO Socket With Rest For Rubber Hose
The RS PRO male quick-connect coupling socket has a MIGNON profile. The hose barb has a connection of 8mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation.
Interchangeable with:
EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL ¼
Features and Benefits
• Connection type is hose barb
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
Gerelateerde Links
- RS PRO Nickel Plated Brass Quick Air Coupling, Male 8mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 8mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- RS PRO Steel Female, Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Aluminium Hose Barb Female, Male 8mm