Festo Brass Pneumatic Quick Connect Coupling, M5 Female Coupling Plug
- RS-stocknr.:
- 202-3157
- Artikelnummer Distrelec:
- 304-21-647
- Fabrikantnummer:
- KS2-M5-I
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 3,44
(excl. BTW)
€ 4,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 190 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,44 |
*prijsindicatie
- RS-stocknr.:
- 202-3157
- Artikelnummer Distrelec:
- 304-21-647
- Fabrikantnummer:
- KS2-M5-I
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M5 | |
| Series | KS | |
| Sub Type | Coupling Plug | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 531660 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M5 | ||
Series KS | ||
Sub Type Coupling Plug | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 531660 | ||
- Land van herkomst:
- DE
Festo Series KS Pneumatic Quick Connect Coupling, 12 Bar Maximum Operating Pressure, M5 Thread Size - KS2-M5-I
This pneumatic quick-connect coupling is a compact brass plug designed for pneumatic systems requiring a female M5 connection. It facilitates rapid hose or tool changes in compressed-air installations and is intended for standard industrial environments. The component is suitable where moderate pressure and temperature ranges are encountered, providing a straightforward interface between tubing and equipment in control and automation setups.
Features and Benefits:
• Maximum operating pressure 12 bar enables robust compressed-air performance
• Female thread M5 simplifies direct connection to M5 ports
• Brass construction resists corrosion for extended service life
• Operating range -10°C to 60°C supports varied ambient conditions
• Conforms to ISO 8573-1:2010 particulate class for air quality assurance
• Female thread M5 simplifies direct connection to M5 ports
• Brass construction resists corrosion for extended service life
• Operating range -10°C to 60°C supports varied ambient conditions
• Conforms to ISO 8573-1:2010 particulate class for air quality assurance
Applications
• Suitable for pneumatic actuators in factory automation
• Used with air tools requiring M5 quick-disconnect fittings
• Ideal for laboratory compressed-air distribution panels
• Can be used for maintenance rigs needing compact quick-release couplings
• Used for small-bore pneumatic lines in assembly stations
• Used with air tools requiring M5 quick-disconnect fittings
• Ideal for laboratory compressed-air distribution panels
• Can be used for maintenance rigs needing compact quick-release couplings
• Used for small-bore pneumatic lines in assembly stations
What materials are used for the valve body and why?
The main body is brass, which offers good mechanical strength and corrosion resistance for typical industrial atmospheres.
How does the coupling perform with varying ambient temperatures?
It operates reliably between -10°C and 60°C, accommodating cold-start conditions and warm workshop environments without material degradation.
Is the fitting suitable for regulated compressed-air systems?
Yes
its specification to 12 bar and alignment with ISO 8573-1:2010 ensures compatibility with common compressed-air quality and pressure regimes.
What connection type should I use on the mating component?
Use a female-threaded M5 port on the mating component to achieve a proper mechanical and pneumatic seal.
Gerelateerde Links
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Festo Brass Pneumatic Quick Connect Coupling, M5 Female 5mm
- Festo Brass Pneumatic Quick Connect Coupling
- Parker Brass Pneumatic Quick Connect Coupling, M5 Metric Plug
- Festo Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G Coupling Plug
- Festo Pneumatic Quick Connect Coupling
- Festo Brass Pneumatic Quick Connect Coupling, Male Coupling Plug