PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 10mm
- RS-stocknr.:
- 218-0926
- Fabrikantnummer:
- IRP 116810
- Fabrikant:
- PREVOST
Subtotaal (1 eenheid)*
€ 11,29
(excl. BTW)
€ 13,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,29 |
*prijsindicatie
- RS-stocknr.:
- 218-0926
- Fabrikantnummer:
- IRP 116810
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Product Type | Plug for Pneumatic Quick Connect Coupling | |
| Hose Barb Connection | 10mm | |
| Material | Treated Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Product Type Plug for Pneumatic Quick Connect Coupling | ||
Hose Barb Connection 10mm | ||
Material Treated Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
The PREVOST hose tail adaptor made of treated steel and has 11 mm ID Passage. It has 10 mm hose ID.
It has corrosion-proof treatment
Gerelateerde Links
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 10mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, ISO 6150 B 10mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 13mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 8mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 19mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 16mm
- PREVOST Treated Steel Safety Quick Connect Coupling, 10mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, Hose Barb 10mm