PREVOST Composite Body Safety Swivel Quick Connect Coupling, 3/8 in Female BSP
- RS-stocknr.:
- 218-0931
- Fabrikantnummer:
- ISI 061102SW
- Fabrikant:
- PREVOST
Subtotaal (1 eenheid)*
€ 154,79
(excl. BTW)
€ 187,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 154,79 |
*prijsindicatie
- RS-stocknr.:
- 218-0931
- Fabrikantnummer:
- ISI 061102SW
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Product Type | Safety Swivel Quick Connect Coupling | |
| Thread Standard | BSP | |
| Thread Size | 3/8 in | |
| Series | prevoS1 ISI 06SW | |
| Material | Composite Body | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Product Type Safety Swivel Quick Connect Coupling | ||
Thread Standard BSP | ||
Thread Size 3/8 in | ||
Series prevoS1 ISI 06SW | ||
Material Composite Body | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
The PREVOST thread swivel coupler has one push safety system which avoids hose whip. It has composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar. It is non scratch able.
It is anti-static
It has G 3/8 BSPP female thread
Gerelateerde Links
- PREVOST Composite Body Safety Swivel Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/4 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP