SMC Stainless Steel Pneumatic Quick Connect Coupling, R 1/8 in Male Male R Straight Fitting
- RS-stocknr.:
- 235-3169
- Artikelnummer Distrelec:
- 304-23-723
- Fabrikantnummer:
- KKA3P-01M-1
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 17,95
(excl. BTW)
€ 21,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,95 |
*prijsindicatie
- RS-stocknr.:
- 235-3169
- Artikelnummer Distrelec:
- 304-23-723
- Fabrikantnummer:
- KKA3P-01M-1
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 1/8 in Male | |
| Series | KKA | |
| Sub Type | Straight Fitting | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 1/8 in Male | ||
Series KKA | ||
Sub Type Straight Fitting | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC series KKA S coupler with Plug , body material is stainless steel 304. Threads sizes available R, Rc, from 1/8 to 1 1/2.
Male thread
Body size 1/8, 1/4, 1/2, 3/4, 1, 1 1/4.
Applicable Port Size R1/8, R1/4, R3/8, R1/2, R3/4, R1, R1 1/4, R1 1/2
Gerelateerde Links
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 1/8 in Male Male R Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/8 in Male 0.13in
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Male R
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 3/4 in Male R Male
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 1/2 in Male Male R Straight Fitting
- RS PRO Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- PREVOST Stainless Steel Quick Coupling, R 1/2 Male R Quick Coupling
- CEJN Stainless Steel 1/2 in Male R