SMC Stainless Steel Pneumatic Quick Connect Coupling, 6mm
- RS-stocknr.:
- 281-0796
- Fabrikantnummer:
- KK2S-06H
- Fabrikant:
- SMC
Subtotaal (1 zak van 5 eenheden)*
€ 61,20
(excl. BTW)
€ 74,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 61,20 | € 12,24 |
*prijsindicatie
- RS-stocknr.:
- 281-0796
- Fabrikantnummer:
- KK2S-06H
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | M5 x 0.8 | |
| Hose Barb Connection | 6mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series M5 x 0.8 | ||
Hose Barb Connection 6mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
The SMC series KK2S S coupler for general purpose with Plug. Applicable tubing from Ø 3.2 to Ø 16.Thread, sizes is M, R, Rc, from M5 to 3/4 and fluid temperature is -5 to 60 °C, one-touch fitting type standardized with sleeve lock mechanism (Except KK2).
Straight Type with One-touch Fitting
Body size M5, 1/8, 1/4, 1/2.
Applicable Tubing O.D. ø3.2, ø4, ø6, ø8, ø10, ø12, ø16
Gerelateerde Links
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 6mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 10mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, M5
- SMC Stainless Steel M5 Male Metric 6mm Straight Plug
- SMC Brass Pneumatic Quick Connect Coupling, M5 JIS 3.2mm
- SMC Brass Pneumatic Quick Connect Coupling Female 4mm
- SAM Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male 6mm Coupling
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 6mm Plug