Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- RS-stocknr.:
- 281-5172
- Fabrikantnummer:
- 2297 18 20
- Fabrikant:
- Legris
Subtotaal (1 eenheid)*
€ 45,62
(excl. BTW)
€ 55,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,62 |
*prijsindicatie
- RS-stocknr.:
- 281-5172
- Fabrikantnummer:
- 2297 18 20
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Material | Nickel Plated Brass | |
| Finish | Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Material Nickel Plated Brass | ||
Finish Nickel | ||
Vrijgesteld
- Land van herkomst:
- FR
The Legris Coupler is a metal quick acting coupler. In order to fulfil the requirements of the widest range of industrial applications, Parker Legris offers a range of metal couplers compatible with a large selection of fluids. Simple to install, with or without shut off valves, these couplers offer a high flow rate capability. The coupler has sliding sleeve for automatic connection and disconnection.
Easy to use
Extremely compact
Wide variety of male probes
100 percent leak tested in production
Excellent shock and impact resistance
Gerelateerde Links
- Legris Nickel Plated Brass Quick Air Coupling, Male Quick Acting Coupler
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 7mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 13mm