Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female ISO 6150 C
- RS-stocknr.:
- 283-1255
- Fabrikantnummer:
- 18KPIW13APX
- Fabrikant:
- Legris
Subtotaal (1 eenheid)*
€ 36,95
(excl. BTW)
€ 44,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,95 |
*prijsindicatie
- RS-stocknr.:
- 283-1255
- Fabrikantnummer:
- 18KPIW13APX
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | ISO 6150 C | |
| Thread Size | 1/4 in | |
| Series | 18 | |
| Material | Anodised Aluminium, Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated Brass, Nickel Plated Steel, Anodised Aluminium | |
| Standards/Approvals | DIN EN 983, ISO4414, ISO 6150 C | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard ISO 6150 C | ||
Thread Size 1/4 in | ||
Series 18 | ||
Material Anodised Aluminium, Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated Brass, Nickel Plated Steel, Anodised Aluminium | ||
Standards/Approvals DIN EN 983, ISO4414, ISO 6150 C | ||
- Land van herkomst:
- TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps, no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
No whiplash effect
Easy to connect and disconnect
Compliance to ISO 4414 standard
Gerelateerde Links
- Legris Anodised Aluminium 1/2 in Male, Female ISO 6150 C
- Legris Nickel Plated Brass 1/2 in Male/Female ISO 6150 C
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling Male 30mm Quick Coupling with Iso 6150 B Profile
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female ISO 6150 B 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Male ISO 6150 B 16mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female ISO 6150 16mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female ISO 6150 B