Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 12mm
- RS-stocknr.:
- 283-1268
- Fabrikantnummer:
- 18SFTF10SXN
- Fabrikant:
- Legris
Subtotaal (1 eenheid)*
€ 5,68
(excl. BTW)
€ 6,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 67 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,68 |
*prijsindicatie
- RS-stocknr.:
- 283-1268
- Fabrikantnummer:
- 18SFTF10SXN
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 18 | |
| Hose Barb Connection | 12mm | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 6150 C | |
| Finish | Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 18 | ||
Hose Barb Connection 12mm | ||
Material Nickel Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 6150 C | ||
Finish Nickel | ||
- Land van herkomst:
- DE
The Legris Quick Coupling Series 18 is a robust industrial coupling. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop and the steel sleeve counters oscillating forces. The high insertion depth is guaranteed by an optimized plug guide.
Easy and fast connection
Compliance to ISO 6150 C standard
Gerelateerde Links
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 12mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling Male 12mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 7mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 13mm