Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Female, Male 16mm
- RS-stocknr.:
- 283-1299
- Fabrikantnummer:
- 21KAAW10EVX
- Fabrikant:
- Legris
Subtotaal (1 eenheid)*
€ 79,32
(excl. BTW)
€ 95,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 12 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 79,32 |
*prijsindicatie
- RS-stocknr.:
- 283-1299
- Fabrikantnummer:
- 21KAAW10EVX
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 21 | |
| Hose Barb Connection | 16mm | |
| Material | Stainless Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Finish | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 21 | ||
Hose Barb Connection 16mm | ||
Material Stainless Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Finish Stainless Steel | ||
- Land van herkomst:
- DE
The Legris Quick Coupling from 21 Series is a miniature industrial coupling which offers above average flow performance for liquid and gaseous media.The coupling system has been developed for one handed operation. This 21 series coupling stands out for its small dimensions and a large bandwidth in material.
Valve included
Quick and easy connection
Gerelateerde Links
- Legris Stainless Steel Pneumatic Quick Connect Coupling, Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling Male 16mm
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling Female Coupling Plug