Legris Nickel Plated Brass, Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male, Male/Female 25mm Single
- RS-stocknr.:
- 283-1394
- Fabrikantnummer:
- 24KAAW21MPN
- Fabrikant:
- Legris
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-1394
- Fabrikantnummer:
- 24KAAW21MPN
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Material | Nickel Plated Brass, Nickel Plated Brass | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Thread Gender | Male, Male/Female | |
| Hose Barb Connection | 25 mm | |
| Sub Type | Single Shut-Off | |
| Finish | Nickel | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -20 °C | |
| Series | 24 | |
| Standards/Approvals | Industrial Interchange, ISO 6150 B, ISO 6150 B, US MIL- SPEC 4109 | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Material Nickel Plated Brass, Nickel Plated Brass | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Thread Gender Male, Male/Female | ||
Hose Barb Connection 25 mm | ||
Sub Type Single Shut-Off | ||
Finish Nickel | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -20 °C | ||
Series 24 | ||
Standards/Approvals Industrial Interchange, ISO 6150 B, ISO 6150 B, US MIL- SPEC 4109 | ||
- Land van herkomst:
- DE
The Legris Basic Quick Coupling from Series 24 is an industrial brass coupling. This coupling system is developed for single hand operation. This coupling stands out for its solid brass design and corresponding sleeve design. The hardened steel plug counters vibrations and effects of external forces.
Easy and fast connection
Compliance to ISO 6150 B
Gerelateerde Links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male 25mm
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 1/4 in Male 25mm Male Thread
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female ISO 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male