Legris Galvanised Steel Pneumatic Quick Connect Coupling, Male/Female 15mm
- RS-stocknr.:
- 283-1477
- Fabrikantnummer:
- 25SFTF13SXZ
- Fabrikant:
- Legris
Subtotaal (1 eenheid)*
€ 5,71
(excl. BTW)
€ 6,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 48 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,71 |
*prijsindicatie
- RS-stocknr.:
- 283-1477
- Fabrikantnummer:
- 25SFTF13SXZ
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 | |
| Hose Barb Connection | 15mm | |
| Material | Galvanised Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 | ||
Hose Barb Connection 15mm | ||
Material Galvanised Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Lower connection forces
Easy and fast connection
Gerelateerde Links
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, Male
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling Male 12mm
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, Male/Female 8mm
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 15mm
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Female