Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/8 in Male
- RS-stocknr.:
- 283-1545
- Fabrikantnummer:
- 30KATF10SPN
- Fabrikant:
- Legris
Subtotaal (1 eenheid)*
€ 24,79
(excl. BTW)
€ 30,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,79 |
*prijsindicatie
- RS-stocknr.:
- 283-1545
- Fabrikantnummer:
- 30KATF10SPN
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 30 | |
| Material | Anodised Aluminium | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 B, US MIL-SPEC 4109 | |
| Finish | Nickel Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 30 | ||
Material Anodised Aluminium | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 B, US MIL-SPEC 4109 | ||
Finish Nickel Plated | ||
- Land van herkomst:
- DE
The Legris Quick Coupling from Series 30 is a robust steel. The coupling system stands out for its very robust design with steel valve bodies. The high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150B
Gerelateerde Links
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, Male
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Male 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling Female
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling Female
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling Male 30mm Quick Coupling with Iso 6150 B Profile
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female 30mm