Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 13 mm Male/Female
- RS-stocknr.:
- 283-1573
- Fabrikantnummer:
- 84KPTF13APX
- Fabrikant:
- Legris
Subtotaal (1 eenheid)*
€ 60,81
(excl. BTW)
€ 73,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,81 |
*prijsindicatie
- RS-stocknr.:
- 283-1573
- Fabrikantnummer:
- 84KPTF13APX
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 13 mm | |
| Series | 84 | |
| Material | Anodised Aluminium, Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 983, ISO 4414, ISO 6150 C | |
| Finish | Anodised, Nickel Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 13 mm | ||
Series 84 | ||
Material Anodised Aluminium, Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 983, ISO 4414, ISO 6150 C | ||
Finish Anodised, Nickel Plated | ||
- Land van herkomst:
- TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps, no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
No whiplash effect
Easy to connect and disconnect
Compliance to ISO 4414 standard
Gerelateerde Links
- Legris Anodised Aluminium 13 mm Female, Male
- Legris Nickel Plated Brass 1/2 in Male, Female
- Legris Anodised Aluminium 6 mm Female, Male
- Legris Anodised Aluminium 1/4 in Male/Female
- Legris Anodised Aluminium 3/8 in Male/Female
- Legris Nickel Plated Brass 1/2 in Male/Female
- Legris Nickel Plated Brass 8 mm Male, Female
- Legris Nickel Plated Brass 8 mm Male/Female