Festo Pneumatic Quick Connect Coupling
- RS-stocknr.:
- 289-0904
- Fabrikantnummer:
- KSV6-12
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 53,82
(excl. BTW)
€ 65,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,82 |
*prijsindicatie
- RS-stocknr.:
- 289-0904
- Fabrikantnummer:
- KSV6-12
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KSV Multi Plug | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:-:-) | |
| Model Number | 152507 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KSV Multi Plug | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:-:-) | ||
Model Number 152507 | ||
- Land van herkomst:
- DE
The Festo Multi Plug is designed to meet the needs of various industrial applications. With a nominal size of 6 mm and moderate corrosion stress resistance, this product ensures reliable performance in compressed air systems.
Suitable for compressed air
Lubricated operation possible
CRC 2 corrosion resistance class for durability
Can accommodate up to 12 connections for versatility
RoHS compliant
Gerelateerde Links
- Festo Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Coupling, 8mm
- Festo Pneumatic Quick Connect Coupling, 6mm
- Festo Brass Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Coupling, Female
- Festo Pneumatic Quick Connect Coupling, 3mm
- Festo Pneumatic Quick Connect Coupling, Male Male Coupling
- Festo Pneumatic Quick Connect Coupling, Male