RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Male G 6.35mm
- RS-stocknr.:
- 776-8362
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,62
(excl. BTW)
€ 16,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 27 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 13,62 |
| 5 - 9 | € 13,19 |
| 10 + | € 12,76 |
*prijsindicatie
- RS-stocknr.:
- 776-8362
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | RS PRO | |
| Hose Barb Connection | 6.35mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | PCL | |
| Finish | Zinc Plated | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series RS PRO | ||
Hose Barb Connection 6.35mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals PCL | ||
Finish Zinc Plated | ||
Vrijgesteld
- Land van herkomst:
- GB
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.
Maximum operating pressure of 35 bar
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.
Gerelateerde Links
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Male G 6.35mm
- PCL Steel Pneumatic Quick Connect Coupling, Male 6.35mm
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in Male G
- Legris Steel Pneumatic Quick Connect Coupling, 1/4 in Male G
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/4 in Male G
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Male G
- RS PRO Plastic 1/4 in Male G
- RS PRO Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male G