SMC 316 Stainless Steel, Fluoro Coated Pneumatic Quick Connect Coupling, Female, Male
- RS-stocknr.:
- 884-1761
- Fabrikantnummer:
- KQG2H16-04S
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 43,48
(excl. BTW)
€ 52,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 43,48 |
| 5 - 9 | € 42,16 |
| 10 + | € 40,80 |
*prijsindicatie
- RS-stocknr.:
- 884-1761
- Fabrikantnummer:
- KQG2H16-04S
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Material | 316 Stainless Steel, Fluoro Coated | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Material 316 Stainless Steel, Fluoro Coated | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- JP
Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
Gerelateerde Links
- SMC Fluoro Coated, 316 Stainless Steel Pneumatic Quick Connect Coupling
- SMC 316 Stainless Steel, Fluoro Coated Pneumatic Quick Connect Coupling
- SMC Rubber 316 Stainless Steel Pneumatic Quick Connect Coupling
- SMC 316 Stainless Steel 3.2 mm
- SMC 316 Stainless Steel Female, Male
- SMC Rubber Fluoro Coated Pneumatic Quick Connect Coupling Female
- SMC Stainless Steel Pneumatic Quick Connect Coupling
- SMC Fluorelastomer, 316 Stainless Steel Pneumatic Quick Connect Coupling