Festo VPPX Series Pneumatic Regulator G 1/4 G
- RS-stocknr.:
- 203-0521
- Fabrikantnummer:
- VPPX-8L-L-1-G14-0L10H-S1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 934,22
(excl. BTW)
€ 1.130,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 934,22 |
*prijsindicatie
- RS-stocknr.:
- 203-0521
- Fabrikantnummer:
- VPPX-8L-L-1-G14-0L10H-S1
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Series | VPPX | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 11 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM c UL us (OL), KC KC-EMV, CE to EU for EMC | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Series VPPX | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 11 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM c UL us (OL), KC KC-EMV, CE to EU for EMC | ||
The Festo VPP Modular proportional pressure regulator is a 3-way in-line valve design with G1/4 threaded connection. The pressure range is up to 10 bar.
Pressurisation - 8 mm
Nominal diameter, exhaust - 7 mm
Assembly position - any
Gerelateerde Links
- Festo VPPX Series Pneumatic Regulator G 1/8 G
- Festo VPPX Series Pneumatic Regulator G 1/2 G
- Festo VPPX Series Pneumatic Regulator 8 mm
- Festo VPPX Series Pneumatic Regulator 6 mm
- Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo VPPM-8L-L-1-G14-0L10H-V1P-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L10H-A4P-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L10H-A4N-S1 Series Pressure Regulator G 1/4