Festo VPPX Series Pneumatic Regulator G 1/2 G
- RS Stock No.:
- 203-0539
- Mfr. Part No.:
- VPPX-12L-L-1-G12-0L10H-S1
- Brand:
- Festo
Subtotal (1 unit)*
€ 1.185,44
(exc. VAT)
€ 1.434,38
(inc. VAT)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units | Per unit |
|---|---|
| 1 + | € 1.185,44 |
*price indicative
- RS Stock No.:
- 203-0539
- Mfr. Part No.:
- VPPX-12L-L-1-G12-0L10H-S1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/2 | |
| Series | VPPX | |
| Maximum Operating Pressure | 11 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Anodised wrought Aluminium Alloy | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM c UL us (OL), KC-EMV, CE | |
| Select all | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/2 | ||
Series VPPX | ||
Maximum Operating Pressure 11 bar | ||
Minimum Operating Temperature 0°C | ||
Material Anodised wrought Aluminium Alloy | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM c UL us (OL), KC-EMV, CE | ||
- COO (Country of Origin):
- BG
The Festo VPP Modular proportional pressure regulator is a 3-way in-line valve design with G1/2 threaded connection. The pressure range is up to 10 bar.
Pressurisation - 12 mm
Nominal diameter, exhaust - 12 mm
Assembly position - any