SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- RS-stocknr.:
- 234-4191
- Fabrikantnummer:
- AR30-F03E-1-B
- Fabrikant:
- SMC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 40,65
(excl. BTW)
€ 49,19
(incl. BTW)
- RS-stocknr.:
- 234-4191
- Fabrikantnummer:
- AR30-F03E-1-B
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR30 | |
| Outlet Size | 3/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Regulator | ||
Series AR30 | ||
Outlet Size 3/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
The SMC series AR-B regulators cost effective and clean looking offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the AR series connects with other SMC air preparation equipment.
Modular type regulator
Available with built-in backflow mechanism
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Diaphragm is made of ozone resistant rubber material (HNBR)
Gerelateerde Links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- SMC Pneumatic Regulator - 0.5 bar AR30
- SMC 3/8 in Air Regulator - 10 bar 5000L/min, G AR30-D
- SMC Pneumatic Regulator - G 1/4 in 7960
- SMC Type G Pneumatic Regulator -, 1 in 0.5 bar AR50
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ARP30
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 MPa AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20K