SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- RS-stocknr.:
- 234-4215
- Fabrikantnummer:
- ARM5SB-06-A
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 41,28
(excl. BTW)
€ 49,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,28 |
*prijsindicatie
- RS-stocknr.:
- 234-4215
- Fabrikantnummer:
- ARM5SB-06-A
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Outlet Size | 4 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Outlet Size 4 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- Land van herkomst:
- JP
The SMC series ARM is part of SMC's pressure control equipment line. The ARM series is available with or without one-touch fittings depending on the model type.
Regulator manifold
Single units, units for manifold and manifolds
Individual supply or centralised supply
Different mounting options DIN rail, direct mounting, bracket, panel
Gerelateerde Links
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, M4 0.5 bar ARM
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 Thread hole ARM
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator - 0.05 MPa ARMS
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM10
- SMC RC Pneumatic Regulator -, 1/4 in 0.5 bar SRH