Subtotaal (1 eenheid)*
€ 42,83
(excl. BTW)
€ 51,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 31 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,83 |
*prijsindicatie
- RS-stocknr.:
- 235-1097
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | No | |
| Series | RS PRO | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1300L/min | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 1.5 → 9 bar | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard No | ||
Series RS PRO | ||
Body Material Aluminium | ||
Maximum Flow Rate 1300L/min | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Setting Range 1.5 → 9 bar | ||
- Land van herkomst:
- CN
RS PRO G 1/4 Pneumatic Regulator - 0.3bar to 10bar, 15bar max. input
This range of RS PRO pneumatic regulators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The RS PRO regulator with integral square pressure gauge with G 1/4-inch port thread connection and a 40-micron filtration size. This regulator has an aluminium body and a Temperature range of -5°C to +60 °C.
Features and Benefits
Aluminium body
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are;
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO 1/4 in G Pneumatic Regulator - 15 bar 1200L/min
- EMERSON – ASCO G 1/4 Solenoid Valve - 10 bar G 608
- RS PRO 1/4 in Air Regulator - 15 bar G
- Festo MS series 5 μm 1/4 in G 14 bar Pneumatic Filter 1300L/min max with Manual drain
- Festo MS series 5 μm 1/4 in G 12 bar Pneumatic Filter 1300L/min max with Automatic drain
- SMC G 3/4 Air Regulator - 15 bar 5000L/min AR50-D
- SMC G 1/4 Air Regulator - 15 bar 5000L/min AR20K-D
- SMC G 1/4 Pneumatic Regulator - 8.5 bar 60L/min ARX20