SMC Pneumatic Regulator - 0.2 bar AR20
- RS-stocknr.:
- 255-2380
- Fabrikantnummer:
- AR20-F01BE-1-B
- Fabrikant:
- SMC
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 35,15
(excl. BTW)
€ 42,53
(incl. BTW)
- RS-stocknr.:
- 255-2380
- Fabrikantnummer:
- AR20-F01BE-1-B
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR20 | |
| Material | Polycarbonate | |
| Inlet Type | G 1/8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.2bar | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Regulator | ||
Series AR20 | ||
Material Polycarbonate | ||
Inlet Type G 1/8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.2bar | ||
- Land van herkomst:
- CN
The SMC Regulator is with the backflow function, it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.
Aluminium die-cast material
Fluid use is air
Gerelateerde Links
- SMC Pneumatic Regulator - 0.2 bar AR20
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
- SMC Pneumatic Regulator - 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01BE-D 20L/min AR
- SMC G 1/4 Pneumatic Regulator -, AR20-F02-B-X425 AR20-AR60-B
- SMC AR20 Series Pneumatic Regulator 1/4 in G
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AC