SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR20K
- RS-stocknr.:
- 255-2385
- Fabrikantnummer:
- AR20K-F02BE-B
- Fabrikant:
- SMC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 38,68
(excl. BTW)
€ 46,80
(incl. BTW)
- RS-stocknr.:
- 255-2385
- Fabrikantnummer:
- AR20K-F02BE-B
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR20K | |
| Outlet Size | 1/4 in G | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Regulator | ||
Series AR20K | ||
Outlet Size 1/4 in G | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- Land van herkomst:
- CN
The SMC Regulator with backflow function, it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.
Aluminium die-cast material
Fluid use is air
Gerelateerde Links
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20K
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 MPa 1/4 in
- SMC Pneumatic Regulator - 0.5 bar AR30
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02BE-1-D 20L/min AR
- SMC 1/4 in G Air Regulator - 1 Mpa, AR20K-F02BG-B AR20K
- SMC 1/4 in G Air Regulator -, AR20(K)-B AR20K-B