SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.7MPa, M5 mm, 1Mpa max. input
- RS-stocknr.:
- 280-9110
- Fabrikantnummer:
- AR10-M5B-A
- Fabrikant:
- SMC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 26,74
(excl. BTW)
€ 32,36
(incl. BTW)
- RS-stocknr.:
- 280-9110
- Fabrikantnummer:
- AR10-M5B-A
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Port Connection | M5 x 0.8 | |
| Maximum Outlet Pressure | 0.7MPa | |
| Minimum Outlet Pressure | 0.05MPa | |
| Maximum Input Pressure | 1Mpa | |
| Manufacturer Series | Series AR10-A | |
| Port Connection Thread Size | M5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Port Connection M5 x 0.8 | ||
Maximum Outlet Pressure 0.7MPa | ||
Minimum Outlet Pressure 0.05MPa | ||
Maximum Input Pressure 1Mpa | ||
Manufacturer Series Series AR10-A | ||
Port Connection Thread Size M5 mm | ||
The SMC series AR regulators is designed for cost-effectiveness and aesthetic appeal, offer a range of pressure settings and a locking adjustment knob for safety.
Modular type regulator
Improved relief sensitivity
Improved relief sensitivity
Gerelateerde Links
- SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.7MPa 1Mpa max. input
- SMC G 1/8 Pneumatic Regulator - 0.05MPa to 1MPa 0.05Mpa max. input, AR
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AR
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- SMC NPT 3/8 Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input