Kuhnke 1/8 in G Pneumatic Regulator - 5 bar, 48.250.0 48.25
- RS-stocknr.:
- 288-4170
- Artikelnummer Distrelec:
- 300-81-896
- Fabrikantnummer:
- 48.250.00.10.10
- Fabrikant:
- Kuhnke
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 288-4170
- Artikelnummer Distrelec:
- 300-81-896
- Fabrikantnummer:
- 48.250.00.10.10
- Fabrikant:
- Kuhnke
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
| Merk | Kuhnke | |
| Port Size | 1/8 in G | |
| Product Type | Pneumatic Regulator | |
| Maximum Operating Pressure | 5 bar | |
| Model Number | 48.250.0 | |
| Series | 48.25 | |
| Distrelec Product Id | 30081896 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Kuhnke | ||
Port Size 1/8 in G | ||
Product Type Pneumatic Regulator | ||
Maximum Operating Pressure 5 bar | ||
Model Number 48.250.0 | ||
Series 48.25 | ||
Distrelec Product Id 30081896 | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Druckregler Pressure Regulator with G1/8 Connection is a universal device known for its excellent regulating characteristic and high flow rate. Its solid brass construction makes it a robust choice for various applications, providing a maximum pressure range of 10 bar and a setting range of 0 to 5 bar. This pressure control valve is suitable for non-aggressive media and offers a constant flow rate of 5Nl/min.
Universal pressure control valve with G1/8 connection
Excellent regulating characteristic and high flow rate
Solid brass construction for durability
Maximum pressure range of 10 bar and setting range from 0 to 5 bar
Suitable for non-aggressive media
Constant flow rate of 5Nl/min
Gerelateerde Links
- RS PRO 1/4 in Pneumatic Regulator - 8 bar, G
- RS PRO G 3/8 Pneumatic Regulator - 10 bar 28L/s, G
- SMC G 1/8 Pneumatic Regulator - 7 bar ARP20
- EMERSON – ASCO 1/8 in G Pneumatic Regulator - 12 bar G 105
- Norgren Pneumatic Regulator -, G 1/8 0.3 bar R07
- SMC Pneumatic Regulator -, 3/8 in G 0.5 bar AC
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar R72G
- Norgren Pneumatic Regulator - 102GA