Norgren Double Acting Acting Rodless Actuator 20mm Bore 1400 mm
- RS-stocknr.:
- 220-3652
- Fabrikantnummer:
- M/146020/M/1400
- Fabrikant:
- Norgren
Subtotaal (1 eenheid)*
€ 751,84
(excl. BTW)
€ 909,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 751,84 |
*prijsindicatie
- RS-stocknr.:
- 220-3652
- Fabrikantnummer:
- M/146020/M/1400
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 20mm | |
| Stroke Length | 1400mm | |
| Connection Thread Standard | G | |
| Series | Lintra | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Pneumatic | |
| Guide Type | Internal Guide | |
| Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX | |
| Port Thread Size | 1/8 in G | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Rodless Actuator | ||
Bore Diameter 20mm | ||
Stroke Length 1400mm | ||
Connection Thread Standard G | ||
Series Lintra | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Cushioning Type Pneumatic | ||
Guide Type Internal Guide | ||
Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX | ||
Port Thread Size 1/8 in G | ||
Vrijgesteld
- Land van herkomst:
- DE
The IMI Norgren rodless cylinder has new lightweight design extrusion with universal mounting grooves. It has proven and patented sealing system.
Dust protection as standard
Interchangeability with series M/46000
Gerelateerde Links
- Norgren Double Acting Acting Rodless Actuator 20mm Bore 1400 mm
- Norgren Double Acting Acting Rodless Actuator 20mm Bore 800 mm
- Norgren Double Acting Acting Rodless Actuator 20mm Bore 600 mm
- Norgren Double Acting Acting Rodless Actuator 20mm Bore 400 mm
- Norgren Double Acting Acting Rodless Actuator 20mm Bore 2000 mm
- Norgren Double Acting Acting Rodless Actuator 20mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 20mm Bore 1000 mm
- Norgren Double Acting Acting Rodless Actuator 20mm Bore 1200 mm