Norgren Double Acting Acting Rodless Actuator 50mm Bore 400 mm
- RS-stocknr.:
- 220-3781
- Fabrikantnummer:
- M/146150/M/400
- Fabrikant:
- Norgren
Subtotaal (1 eenheid)*
€ 1.624,51
(excl. BTW)
€ 1.965,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.624,51 |
*prijsindicatie
- RS-stocknr.:
- 220-3781
- Fabrikantnummer:
- M/146150/M/400
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 50mm | |
| Stroke Length | 400mm | |
| Connection Thread Standard | G | |
| Series | M/146100 | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Adjustable | |
| Minimum Operating Temperature | -30°C | |
| Port Gender | Female | |
| Guide Type | External Guide | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX | |
| Width | 92mm | |
| Length | 760mm | |
| Height | 116.5mm | |
| Port Thread Size | 3/8 in G | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Rodless Actuator | ||
Bore Diameter 50mm | ||
Stroke Length 400mm | ||
Connection Thread Standard G | ||
Series M/146100 | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Cushioning Type Adjustable | ||
Minimum Operating Temperature -30°C | ||
Port Gender Female | ||
Guide Type External Guide | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX | ||
Width 92mm | ||
Length 760mm | ||
Height 116.5mm | ||
Port Thread Size 3/8 in G | ||
Vrijgesteld
- Land van herkomst:
- DE
The IMI Norgren Lintra series pneumatic rodless actuator has 50mm cylinder diameter with external guide. The rodless actuator operates as double acting with magnetic piston with adjustable cushioning.
New lightweight design extrusion with universal mounting grooves
Proven and patented sealing system
Dust protection as standard
Interchangeability with series M/46000
Gerelateerde Links
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 600 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 300 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 800 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 2000 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 1400 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 1200 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 500 mm