SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 350 mm
- RS-stocknr.:
- 268-9699
- Fabrikantnummer:
- CY3B32TF-350
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 607,82
(excl. BTW)
€ 735,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 607,82 |
*prijsindicatie
- RS-stocknr.:
- 268-9699
- Fabrikantnummer:
- CY3B32TF-350
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 32mm | |
| Stroke Length | 350mm | |
| Connection Thread Standard | G | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 7 bar | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Vertical, Inclined, Horizontal | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 506mm | |
| Weight | 1.29kg | |
| Standards/Approvals | RoHS | |
| Length | 506mm | |
| Port Thread Size | 1/8 in | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 32mm | ||
Stroke Length 350mm | ||
Connection Thread Standard G | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 7 bar | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Vertical, Inclined, Horizontal | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 506mm | ||
Weight 1.29kg | ||
Standards/Approvals RoHS | ||
Length 506mm | ||
Port Thread Size 1/8 in | ||
- Land van herkomst:
- JP
The SMC CY3B Magnetically Coupled Rodless Cylinder uses industrial strength magnets located in the piston and external carriage to form a single unit that will travel when actuated with air pressure.
Improved bearing performance
Reduced sliding resistance
Gerelateerde Links
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 650 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 700 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 850 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 150 mm