Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 180 Rotary Angle, 480mm Bore
- RS-stocknr.:
- 280-8210
- Fabrikantnummer:
- DFPD-480-RP-180-RD-F1012
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1.237,83
(excl. BTW)
€ 1.497,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.237,83 |
*prijsindicatie
- RS-stocknr.:
- 280-8210
- Fabrikantnummer:
- DFPD-480-RP-180-RD-F1012
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Rotary Angle | 180 | |
| Action | Double | |
| Bore | 480mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Absolute Maximum Pressure | 24bar | |
| Cushioning Type | Not Cushioned | |
| Port Connection | G 1/4 | |
| Weight | 23.5kg | |
| Series | DFPD | |
| Size Type | Standard | |
| Model Number | 8065345 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Rotary Angle 180 | ||
Action Double | ||
Bore 480mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Absolute Maximum Pressure 24bar | ||
Cushioning Type Not Cushioned | ||
Port Connection G 1/4 | ||
Weight 23.5kg | ||
Series DFPD | ||
Size Type Standard | ||
Model Number 8065345 | ||
- Land van herkomst:
- IT
Festo DFPD Series Pneumatic Rotary Actuator, 180 Rotary Angle, 480mm Bore - DFPD-480-RP-180-RD-F1012, Numeric Part Number: 8065345
This pneumatic rotary actuator offers a robust design suitable for a variety of automation applications. With a bore size of 480mm and a rotary angle of 180 degrees, it is specifically engineered for efficient and reliable double-acting motion. Ideal for users in the electronics, electrical, and mechanical industries, it operates within a maximum pressure of 8 bar, ensuring powerful performance.
Features & Benefits
• Complies with ISO 5211 for easy mounting integration
• Adjustable end-position ranges facilitate precise control
• High-performance design minimises downtime in operations
• Operates efficiently in demanding environments with up to 8 bar pressure
• Adjustable end-position ranges facilitate precise control
• High-performance design minimises downtime in operations
• Operates efficiently in demanding environments with up to 8 bar pressure
Applications
• Used with valve assemblies in automation systems
• Ideal for industrial processes requiring reliable rotational movement
• Suitable for environments with explosion risks (ATEX and UKEX certified)
• Applied in safety-critical systems due to high SIL ratings
• Ideal for industrial processes requiring reliable rotational movement
• Suitable for environments with explosion risks (ATEX and UKEX certified)
• Applied in safety-critical systems due to high SIL ratings
What are the connection options for this actuator?
It features a G 1/4 port for pneumatic connections, ensuring compatibility with various systems. The design conforms to both VDI/VDE 3845 and ISO 5211 standards for valve connection.
What maintenance is required for optimal operation?
Regular checks for air supply quality are recommended, and lubrication may be necessary for operation, especially in a lubricated application.
Is this actuator suitable for high-temperature environments?
It can operate efficiently in ambient temperatures ranging from -20°C to +80°C, making it suitable for diverse operational settings.
What certifications does it hold for safety?
The actuator meets safety integrity level (SIL) requirements up to SIL 2 in low-demand mode and SIL 1 in high-demand scenarios, ensuring it can be used in critical applications.
Gerelateerde Links
- Festo DFPD Series 8 bar Double Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore