SMC, DS Series, For Use With SMC's C95 and CP96 Tie-Rod Cylinders
- RS-stocknr.:
- 426-801
- Fabrikantnummer:
- DS5125
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 145,32
(excl. BTW)
€ 175,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 145,32 |
*prijsindicatie
- RS-stocknr.:
- 426-801
- Fabrikantnummer:
- DS5125
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Clevis | |
| Series | DS | |
| For Use With | SMC's C95 and CP96 Tie-Rod Cylinders | |
| Standards/Approvals | ISO 10218-1, ISO 4414, ISO 4413, IEC 60204-1, IEC529, RoHS, JIS C 0920 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Clevis | ||
Series DS | ||
For Use With SMC's C95 and CP96 Tie-Rod Cylinders | ||
Standards/Approvals ISO 10218-1, ISO 4414, ISO 4413, IEC 60204-1, IEC529, RoHS, JIS C 0920 | ||
- Land van herkomst:
- JP
The SMC Double rod clevis pivot bracket with ball joint, designed for use with SMC's C95 and CP96 Tie-Rod Cylinders. It provides a secure and flexible mounting solution, ensuring precise alignment and reliable operation in industrial applications.
High quality construction for durability and long lasting performance
Allows for pivoting motion to accommodate dynamic applications
Ease of Installation
Gerelateerde Links
- SMC Mounting Bracket C5040(F) C96 C95
- SMC 400 mm Pneumatic Piston Rod Cylinder - C95SDB160-400 C95 Series, Double Acting Acting
- SMC Pneumatic Piston Rod Cylinder - CP96 Series, Double Acting Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-320 160 mm Bore Double Acting Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-125 160 mm Bore Double Acting Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB160-100 100 mm Bore Single Acting Acting
- SMC Pneumatic Piston Rod Cylinder - C95SDB200-200 200 mm Bore Single Acting Acting
- SMC 320 mm Pneumatic Piston Rod Cylinder - CP96 Series, Double Acting Acting