Festo, NEBV Series, For Use With For Connecting Valve with the Length of 1 m
- RS-stocknr.:
- 203-1177
- Fabrikantnummer:
- NEBV-HSG2-KN-1-N-LE2
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 2,76
(excl. BTW)
€ 3,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,76 |
*prijsindicatie
- RS-stocknr.:
- 203-1177
- Fabrikantnummer:
- NEBV-HSG2-KN-1-N-LE2
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Plug Connector | |
| Series | NEBV | |
| Connection Type A | Connection Pattern S | |
| For Use With | For Connecting Valve with the Length of 1 m | |
| Connection Type B | Open End Cable | |
| Length | 1m | |
| Standards/Approvals | RoHS | |
| Model Number | 566663 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Plug Connector | ||
Series NEBV | ||
Connection Type A Connection Pattern S | ||
For Use With For Connecting Valve with the Length of 1 m | ||
Connection Type B Open End Cable | ||
Length 1m | ||
Standards/Approvals RoHS | ||
Model Number 566663 | ||
- Land van herkomst:
- TR
The Festo's NEBV series plug socket connecting cable for connecting valve with the length of 1m. The NEBV series assembled lead have a 2-pin straight socket which is standard with outlet for a plug socket and a black PVC cable available in a variety of le
Ambient temperature -5 to 60 °C
Protection class IP40
Gerelateerde Links
- Festo For Use With For Connecting Valve with the Length of 5 m
- Festo For Use With For Connecting Valve with the Length of 0.5 m
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With VUVG Series Valve
- Festo For Use With Plug Connector
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Connecting Valve