SMC, CE1 Series, For Use With Scale Cylinder
- RS-stocknr.:
- 255-4218
- Fabrikantnummer:
- CE1-R05
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 111,05
(excl. BTW)
€ 134,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 111,05 |
*prijsindicatie
- RS-stocknr.:
- 255-4218
- Fabrikantnummer:
- CE1-R05
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Cable | |
| Series | CE1 | |
| For Use With | Scale Cylinder | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Cable | ||
Series CE1 | ||
For Use With Scale Cylinder | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC extension cable for CE1 series. The home position can be anywhere within the cylinder stroke. Measurement is possible throughout the full stroke range. The CE1 series is offered in 6 bore sizes and is auto switch capable.
Cable lengths 5m, 10m, 15m or 20m
Optional connector
Gerelateerde Links
- SMC For Use With Stroke Reading Cylinder
- SMC Mounting Bracket BQ-1 CE1 MK, MK2
- SMC 100 mm Pneumatic Piston Rod Cylinder - CE1 Series, Double Acting Acting
- SMC 200 mm Pneumatic Piston Rod Cylinder - CE1 Series, Double Acting Acting
- SMC 50 mm Pneumatic Piston Rod Cylinder - CE1 Series, Double Acting Acting
- SMC 25 mm Pneumatic Piston Rod Cylinder - CE1 Series, Double Acting Acting
- SMC Bracket For Use With NCQ8 MK RSDQ MK2 CDQ2X CE1 CXT
- SMC 75 mm Pneumatic Piston Rod Cylinder - CE1 Series, Double Acting Acting