Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications
- RS-stocknr.:
- 288-7926
- Fabrikantnummer:
- NEDY-L2R1-V1-M12G5-U-M8G4-5R
- Fabrikant:
- Festo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-7926
- Fabrikantnummer:
- NEDY-L2R1-V1-M12G5-U-M8G4-5R
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEDY | |
| Connector Type | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 5m | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEDY | ||
Connector Type Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 5m | ||
- Land van herkomst:
- BG
The Festo Y-distributor with cable on the controller side is designed based on standard EN 61076-2-101 and EN 61076-2-104, offering reliable electrical connections and features for a variety of applications.
Y type distribution for efficient connectivity
Suitable for energy chains and robot applications with bending strength to Festo standard
IP65, IP68, and IP69K protection for use in various environmental conditions
CE marked in accordance with EU RoHS Directive for compliance
Gold-plated copper alloy electrical contacts for enhanced conductivity
Suitable for energy chains and robot applications with bending strength to Festo standard
IP65, IP68, and IP69K protection for use in various environmental conditions
CE marked in accordance with EU RoHS Directive for compliance
Gold-plated copper alloy electrical contacts for enhanced conductivity
Gerelateerde Links
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor
- Festo, NEDY Series
- Festo For Use With Y-distributor without Cable
- Festo For Use With Controller Side and Field Device Side