Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded

Subtotaal (1 eenheid)*

€ 6,48

(excl. BTW)

€ 7,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 157 stuk(s) klaar voor verzending
  • 90 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 6,48

*prijsindicatie

RS-stocknr.:
125-9918
Fabrikantnummer:
UC-QS-8H
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Silencer

Material

Polyethylene

Series

Silencers

Connection Type

Threaded

Noise Reduction

60dB

Overall Length

54.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Silencer Diameter

8 mm

Thread Gender

Male

Standards/Approvals

UL

Model Number

175611

Land van herkomst:
DE

Festo Silencers Series Pneumatic Silencer, 8mm Silencer Diameter, 10 Bar Maximum Operating Pressure - UC-QS-8H, Numeric Part Number: 175611


This pneumatic silencer reduces exhaust noise and conditions airflow in pneumatic systems used across automation and mechanical installations. It is manufactured from polyethylene and connects via a threaded male Interface to pneumatic fittings. The component is intended for use where Compact noise control and straightforward threaded installation are required.

Features & Benefits


• Noise attenuation delivering 60 dB reduction for quieter operations
• Rated for working pressures up to 10 bar for industrial systems
• Operates between -10 to 70°C for varied environmental conditions
• 8 mm diameter design for small-bore pneumatic lines
• Male threaded connection enabling simple screw-in fitting
• RoHS conformity supporting restricted-substance requirements

**Applications**


• Suitable for exhaust ports on pneumatic actuators
• Ideal for small-valve manifolds in automation cells
• Used with Air preparation units on assembly lines
• Can be used for noise control on tool–pneumatic interfaces
• Used for pneumatic fittings on test rigs and prototypes

What material properties affect longevity in dusty environments?


The body is moulded from polyethylene, which resists many contaminants and provides dimensional stability under normal pneumatic conditions.

How Compact is the component for tight installations?


The overall length measures 54.4 mm, allowing mounting in constrained spaces without large protrusion.

Which thread orientation is required for installation?


The component uses a male-threaded connection, so a female-threaded port of matching size is needed for proper attachment.

Is the silencer suitable for regulated manufacturing environments?


It conforms to RoHS, indicating it meets restricted-substance criteria relevant to many regulated production settings.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.