RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS-stocknr.:
- 176-2274
- Artikelnummer Distrelec:
- 304-04-066
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 41,73
(excl. BTW)
€ 50,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 190 stuk(s) klaar voor verzending
- 1.580 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 4,173 | € 41,73 |
*prijsindicatie
- RS-stocknr.:
- 176-2274
- Artikelnummer Distrelec:
- 304-04-066
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connection Size | 1/4 in | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 83dB | |
| Overall Length | 25mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 15 mm | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connection Size 1/4 in | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 83dB | ||
Overall Length 25mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 15 mm | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals REACH, RoHS | ||
- Land van herkomst:
- IT
RS PRO G 1/4in Brass Pneumatic Silencer (10 bar)
A G 1/4in pneumatic silencer for the reduction of noise in pneumatic systems. 100% silicon free the silencer is constructed from hardwearing and corrosion resistant Brass with a 1/4in parallel thread the silencer is designed for high performance and can operated under pressures of up to 10 bar.;Suitable for temperatures of -10 to +80°C and capable of a maximum filtration threshold of 50 μm the brass silencer is hardwearing, tough and fit for industrial applications in harsh environments.
Features and Benefits
Pneumatic silencer;G 1/4in parallel thread;Brass construction;Maximum pressure of 10 bar;Noise level 83dB;Operating temperatures -10 to 80°C;Silicon Free ;Filtration threshold 50 μm
Standards and Approvals: ISO7.1, BS 21, DIN 2999, ISO 228 Class A, ISO R/262, ANSI B1.20.5
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO 7120 Nickel Plated Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- RS PRO Brass Pneumatic Silencer 10 bar Threaded
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 10 bar Threaded G
- Draw Wires & Fish Tapes | Wire Fish Tape