Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic UNF
- RS-stocknr.:
- 202-2914
- Fabrikantnummer:
- AMTE-M-LH-U10
- Fabrikant:
- Festo
Subtotaal (1 zak van 20 eenheden)*
€ 49,20
(excl. BTW)
€ 59,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 49,20 | € 2,46 |
*prijsindicatie
- RS-stocknr.:
- 202-2914
- Fabrikantnummer:
- AMTE-M-LH-U10
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 10-32 UNF-2A | |
| Material | Brass, Bronze | |
| Series | AMTE | |
| Connection Type | Pneumatic | |
| Thread Standard | UNF | |
| Noise Reduction | 71dB | |
| Overall Length | 20.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 2.5 mm | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Model Number | 1206994 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size 10-32 UNF-2A | ||
Material Brass, Bronze | ||
Series AMTE | ||
Connection Type Pneumatic | ||
Thread Standard UNF | ||
Noise Reduction 71dB | ||
Overall Length 20.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 2.5 mm | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
Model Number 1206994 | ||
- Land van herkomst:
- IT
The Festo shock absorber used self-adjusting which has a size 12 and assembled in any position with single acting. It has stroke rate 20mm.
Ambient temperature -10 to 80 °C
Used high alloy steel material
Gerelateerde Links
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic NPT
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic NPT
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded G
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded G