SMC AN Polyoxymethylene Pneumatic Silencer 10 bar Threaded Metric

Subtotaal (1 eenheid)*

€ 2,46

(excl. BTW)

€ 2,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 215 stuk(s) klaar voor verzending
  • 239 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2,46

*prijsindicatie

RS-stocknr.:
234-4165
Artikelnummer Distrelec:
154-23-011
Fabrikantnummer:
AN120-M5
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Silencer

Connection Size

M5

Material

Polyoxymethylene

Series

AN

Thread Standard

Metric

Connection Type

Threaded

Noise Reduction

18dB

Overall Length

15.5mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

10 bar

Silencer Diameter

M5

Maximum Operating Temperature

+150°C

Thread Gender

Male

Standards/Approvals

RoHS

Land van herkomst:
JP

SMC Series AN Pneumatic Silencer, 18dB Noise Reduction, 10 Bar Maximum Operating Pressure - AN120-M5


This pneumatic silencer reduces exhaust noise and controls airflow from compressed-air systems. It is constructed from polyacetal and is intended for threaded connections in pneumatic equipment, providing a Compact solution where space and noise attenuation are required. The component operates within a defined pressure and temperature range and is suitable for installation where metric threaded fittings are used.

Features and Benefits:


• Reduces noise by 18 dB for quieter exhaust operation
• Withstands up to 10 bar for robust pressure handling
• Operates from 5°C to 150°C for wide thermal conditions
• Male metric thread enables secure connection to ports
• Threaded connection type allows straightforward installation

Applications


• Suitable for pneumatic valves in factory automation systems
• Ideal for use on Air preparation units with metric ports
• Used with pilot-operated devices requiring noise control
• Can be used for inline exhausts on Compact actuators
• Suitable for environments requiring RoHS-compliant components

What material is the component MADE from?


It is manufactured from polyacetal, offering dimensional stability and resistance to common pneumatic environments.

What connection size and gender does it provide?


The unit features a male M5 threaded connection for metric port compatibility.

What are the acceptable operating temperature limits?


The device is rated to operate down to 5°C and up to 150°C.

What thread standard and connection type are used?


A metric thread standard is used and the connection is a threaded type.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.