SMC AN Copper Alloy, Phosphor Bronze Pneumatic Silencer Threaded
- RS-stocknr.:
- 280-9106
- Artikelnummer Distrelec:
- 154-23-010
- Fabrikantnummer:
- AN110-01
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 4,19
(excl. BTW)
€ 5,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 89 stuk(s) klaar voor verzending
- 173 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,19 |
*prijsindicatie
- RS-stocknr.:
- 280-9106
- Artikelnummer Distrelec:
- 154-23-010
- Fabrikantnummer:
- AN110-01
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | R 1/8 in | |
| Material | Copper Alloy, Phosphor Bronze | |
| Series | AN | |
| Connection Type | Threaded | |
| Noise Reduction | 30dB | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL94-V0 grade | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size R 1/8 in | ||
Material Copper Alloy, Phosphor Bronze | ||
Series AN | ||
Connection Type Threaded | ||
Noise Reduction 30dB | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL94-V0 grade | ||
- Land van herkomst:
- JP
The SMC series AN silencers offer various styles and low backpressure in a compact, easy mounting design. The noise reduction has been improved to 30 dB(A) and the case is UL94-V0 grade, flame resistant material.
Fluid compressed air
Maximum operating pressure 1.0MPa
Gerelateerde Links
- SMC AN Copper Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- TE Connectivity Phosphor Bronze Straight Cable MIL Spec Circular Connector
- SMC ES Series Sintered Bronze Pneumatic Silencer Threaded
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- RS PRO Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- SMC AN Series Versatile Rubber Pneumatic Silencer Threaded
- SMC AN Polyethylene Pneumatic Silencer 1 MPa Threaded R