SMC Pneumatic Soft Start Valve 1/4 in G 1/4 1 MPa 1/4 in
- RS-stocknr.:
- 196-4543
- Fabrikantnummer:
- AV2000-F02-5DZ-Q
- Fabrikant:
- SMC
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 196-4543
- Fabrikantnummer:
- AV2000-F02-5DZ-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV2000 | |
| Inlet Connection Type | G 1/4 | |
| Inlet Connection Size | 1/4 in | |
| Sub Type | Control Valve | |
| Outlet Connection Size | 1/4 in | |
| Minimum Operating Pressure | 0.2MPa | |
| Maximum Operating Pressure | 1 MPa | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV2000 | ||
Inlet Connection Type G 1/4 | ||
Inlet Connection Size 1/4 in | ||
Sub Type Control Valve | ||
Outlet Connection Size 1/4 in | ||
Minimum Operating Pressure 0.2MPa | ||
Maximum Operating Pressure 1 MPa | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
Operating pressure range: 0.2 - 1MPa
Coil rated voltage: 12, 24VDC,
100, 110 to 120, 200, 220VAC
Allowable voltage fluctuation:
-15% to +10% of rated voltage
Ambient & fluid temperature: 0 to 60°C
Electrical entry: grommet, type D DIN connector,type Y DIN connector
Gerelateerde Links
- SMC Pneumatic Soft Start Valve R 1/4 Female Threaded 1 MPa
- SMC Pneumatic Soft Start Valve 1 Mpa
- SMC Pneumatic Soft Start Valve G 1/2 Female 1 MPa
- SMC Pneumatic Soft Start Valve, 2433 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve, 400 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve, 300 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve, 10778 L/min 1 in 10 bar 1 in
- SMC Pneumatic Soft Start Valve, 11908 L/min 3/4 in G 3/4 10 bar 3/4 in