Festo Pneumatic Soft Start Valve, 4300 L/min G 1/2 Female 10 bar
- RS-stocknr.:
- 202-3210
- Fabrikantnummer:
- MS6-SV-1/2-D-10V24-2M8
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 647,42
(excl. BTW)
€ 783,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- Plus verzending 4 stuk(s) vanaf 28 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 647,42 |
*prijsindicatie
- RS-stocknr.:
- 202-3210
- Fabrikantnummer:
- MS6-SV-1/2-D-10V24-2M8
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | MS | |
| Inlet Connection Size | G 1/2 Female | |
| Sub Type | Exhaust Valve | |
| Flow Rate | 4300L/min | |
| Minimum Operating Pressure | 3.5bar | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN ISO 13849-1, DIN EN ISO 13849-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Soft Start Valve | ||
Series MS | ||
Inlet Connection Size G 1/2 Female | ||
Sub Type Exhaust Valve | ||
Flow Rate 4300L/min | ||
Minimum Operating Pressure 3.5bar | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Material Die Cast Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN ISO 13849-1, DIN EN ISO 13849-2 | ||
- Land van herkomst:
- HU
Festo Series MS Pneumatic Soft Start Valve, 4300 L/min Flow Rate, 10 bar Maximum Operating Pressure - MS6-SV-1/2-D-10V24-2M8
This pneumatic soft start valve by Festo boasts a high flow rate of 4300 L/min, designed as part of the MS series. Ideal for controlling the airflow in pneumatic systems, this valve ensures smooth and controlled start-ups in various industrial applications.
Features & Benefits
• Compact design suitable for applications with limited space
• Integrated with safety features to prevent unexpected start-ups
• Can operate within a wide range of pressure levels from 3.5 to 10 bar
• Electrical actuation for precise control and automation
• Soft sealing principle for efficient air flow management
• Conforms to industry standards for reliability and safety
• Suitable for high-pressure applications up to 10 bar
Applications
• Used for controlling airflow in pneumatic systems
• Ideal for industrial automation processes requiring precise airflow control
• Suited for applications where safety is paramount due to integrated safety features
• Essential for systems requiring high flow rates and quick response times
Can it be used in high-pressure applications?
Yes, this pneumatic soft start valve is designed to operate effectively in applications with pressure levels up to 10 bar.
Will it prevent unexpected start-ups in pneumatic systems?
Yes, it is equipped with safety features that aid in preventing unexpected start-ups for enhanced safety.
Is it suitable for industrial automation processes?
Yes, with its electrical actuation and precise control capabilities, this valve is ideal for various industrial automation processes.
Gerelateerde Links
- Festo Pneumatic Soft Start Valve 8038490
- Festo Pneumatic Soft Start Valve, 4300 L/min G 1/2 Female 10 bar
- Festo Pneumatic Soft Start Valve, 4300 L/min 1/2 in G 10 bar
- Festo Pneumatic Soft Start Valve 548715
- Festo Pneumatic Soft Start Valve 548717
- Festo Pneumatic Soft Start Valve 8038491
- Festo Pneumatic Soft Start Valve, 5700 L/min G 1/2 10 bar
- Festo Pneumatic Soft Start Valve, 2700 L/min 10 bar