SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in
- RS-stocknr.:
- 234-4254
- Fabrikantnummer:
- AV3000-F03-3DZ-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 164,37
(excl. BTW)
€ 198,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 164,37 |
*prijsindicatie
- RS-stocknr.:
- 234-4254
- Fabrikantnummer:
- AV3000-F03-3DZ-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV3000 | |
| Sub Type | Control Valve | |
| Inlet Connection Size | 3/8 in | |
| Inlet Connection Type | G 3/8 | |
| Outlet Connection Size | 3/8 in | |
| Minimum Operating Pressure | 0.2bar | |
| Maximum Operating Pressure | 10 bar | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV3000 | ||
Sub Type Control Valve | ||
Inlet Connection Size 3/8 in | ||
Inlet Connection Type G 3/8 | ||
Outlet Connection Size 3/8 in | ||
Minimum Operating Pressure 0.2bar | ||
Maximum Operating Pressure 10 bar | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC Series AV is a soft start up valve for low-speed air supply to gradually raise initial pressure in an air system and for quick exhaust by cutting off air supply.
Operating pressure range 0.2 - 1MPa
Coil rated voltage 12, 24VDC
100, 110 to 120, 200, 220VAC
Allowable voltage fluctuation -15% to +10% of rated voltage
Ambient & fluid temperature 0 to 60°C
Gerelateerde Links
- SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve, 3269 L/min 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve, 600 L/min 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve, 2014 L/min 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve 3/8 in Threaded 10 bar
- SMC AV3000 Series Soft Start-Up Valve Pneumatic Flow Control Valve Threaded G 3/8 in Threaded G
- SMC Pneumatic Soft Start Valve, 3269 L/min G 3/8 Threaded 10 bar
- SMC Pneumatic Solenoid Valve - Soft Start Up, 3 Port G EAV3000 Series 24V dc