SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M VQ2000 Series 24V dc
- RS-stocknr.:
- 363-349
- Fabrikantnummer:
- VQ2200-5C1-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 130,54
(excl. BTW)
€ 157,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 130,54 |
*prijsindicatie
- RS-stocknr.:
- 363-349
- Fabrikantnummer:
- VQ2200-5C1-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Manifold | |
| Connection Thread Standard | M | |
| Actuation Type | Solenoid | |
| Series | VQ2000 | |
| Voltage | 24V dc | |
| Seal Material | Metal, Rubber | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Body Material | Steel | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 804L/min | |
| Valve Function | 3 Position Double Check | |
| Solenoid Power Consumption | 1.8W | |
| Standards/Approvals | JIS B 8375-1981, RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Manifold | ||
Connection Thread Standard M | ||
Actuation Type Solenoid | ||
Series VQ2000 | ||
Voltage 24V dc | ||
Seal Material Metal, Rubber | ||
Mount Type Base | ||
Number of Ports 5 | ||
Body Material Steel | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 804L/min | ||
Valve Function 3 Position Double Check | ||
Solenoid Power Consumption 1.8W | ||
Standards/Approvals JIS B 8375-1981, RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC VQ20 2000 Series is a 5/2 and 5/3 solenoid valve with an elastic seal, plug-in connection, and base mounting. It is designed for use with air or inert gas as the fluid.
High pressure model 1.0 Mpa
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid VFS2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Check, NC Solenoid SQ Series 24V
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G SY Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M VQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid Metric SY5000 Series 24V dc