- RS-stocknr.:
- 121-5890
- Fabrikantnummer:
- VUVG-LK14-M52-AT-G18-1R8L-S
- Fabrikant:
- Festo
22 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 63,68
(excl. BTW)
€ 77,05
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 63,68 |
5 + | € 61,15 |
- RS-stocknr.:
- 121-5890
- Fabrikantnummer:
- VUVG-LK14-M52-AT-G18-1R8L-S
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Solenoid Valve, 5/2 Function, 14mm Valve Size - VUVG-LK14-M52-AT-G18-1R8L-S
Breathe life into double-acting air tools like cylinders or motors with this 5/2 solenoid valve from Festo. It handles pressures between 2.5 and 7 bar, making it ideal for light-duty and medium-duty setups. A high 660L/min flow rate supports demanding industrial applications, making this a versatile choice. Since it powers up with 24V DC and only consumes 0.7W during use, it's also an energy-conscious option. An IP65 rating means debris is sealed out for smooth sailing in contaminated environments.
Features & Benefits
Wide operating temperature range between -5°C and +50°C for safe industrial use
Standard G1/8-thread port connections for easy compatibility
Quickly troubleshoot issues thanks to the LED status display
Robust aluminium alloy body is rust-resistant for long-lasting use in humid environments
Standard G1/8-thread port connections for easy compatibility
Quickly troubleshoot issues thanks to the LED status display
Robust aluminium alloy body is rust-resistant for long-lasting use in humid environments
Applications
Air tools
Manufacturing equipment
Factory automation systems
Manufacturing equipment
Factory automation systems
What's a 5/2 solenoid valve?
A 5/2 valve like this one has five ports and two positions. There's an intake port, two connecting ports and two exhausts. This combination lets you control double-acting devices. The two positions mean you can turn air tools on or off.
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 660L/min |
Solenoid Power Consumption | 0.7W |
Minimum Operating Pressure | 2.5bar |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Thread Size | 1/8in |
Maximum Operating Pressure | 7bar |
Thread Standard | G |
- RS-stocknr.:
- 121-5890
- Fabrikantnummer:
- VUVG-LK14-M52-AT-G18-1R8L-S
- Fabrikant:
- Festo