SMC Pneumatic Solenoid/Pilot-Operated Control Valve - 5/2 Solenoid VQZ3000 Series 24V
- RS-stocknr.:
- 196-4611
- Fabrikantnummer:
- VQZ3120BR-5YO1-C8F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 79,09
(excl. BTW)
€ 95,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 1 stuk(s) klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 79,09 |
| 5 - 9 | € 75,92 |
| 10 + | € 74,35 |
*prijsindicatie
- RS-stocknr.:
- 196-4611
- Fabrikantnummer:
- VQZ3120BR-5YO1-C8F-Q
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Actuation Type | Solenoid | |
| Seal Material | Metal | |
| Voltage | 24V | |
| Solenoid Type | Single | |
| Series | VQZ3000 | |
| Mount Type | Body Ported | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium | |
| Port Gender | Male | |
| Valve Function | 5/2 | |
| Minimum Pilot Pressure | 0.15MPa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 1W | |
| Height | 68.4mm | |
| Length | 130mm | |
| Width | 65.5mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | DIN Connector | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Actuation Type Solenoid | ||
Seal Material Metal | ||
Voltage 24V | ||
Solenoid Type Single | ||
Series VQZ3000 | ||
Mount Type Body Ported | ||
Number of Ports 3 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium | ||
Port Gender Male | ||
Valve Function 5/2 | ||
Minimum Pilot Pressure 0.15MPa | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 1W | ||
Height 68.4mm | ||
Length 130mm | ||
Width 65.5mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Electrical Connection Type DIN Connector | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - External Pilot Solenoid VQZ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid M5 x 0.8 VQZ3000 Series 24V dc
- SMC Solenoid Valve - High Speed Response Type Solenoid M5 x 0.8 VQZ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid VQZ3000 Series 24V
- SMC Solenoid Valve - Solenoid Metric VQZ3000 Series 24V
- SMC Solenoid Valve - Standard Solenoid Rc VQZ3000 Series 24V
- SMC Pneumatic Solenoid Valve - External Pilot Solenoid Rc VQZ3000 Series
- SMC Pneumatic Solenoid-Operated Control Valve - Pilot-Operated VFR Series 24V