SMC Pneumatic Solenoid Valve - Solenoid VQZ3000 Series 24V
- RS-stocknr.:
- 233-7453
- Fabrikantnummer:
- VQZ3120KR-5YO1-C6F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 76,67
(excl. BTW)
€ 92,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 76,67 |
*prijsindicatie
- RS-stocknr.:
- 233-7453
- Fabrikantnummer:
- VQZ3120KR-5YO1-C6F-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Actuation Type | Solenoid | |
| Series | VQZ3000 | |
| Voltage | 24V | |
| Solenoid Type | Single | |
| Seal Material | Metal | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 bar | |
| Body Material | Die Cast Zinc | |
| Port Gender | Male | |
| Maximum Pilot Pressure | 0.7bar | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.9W | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Height | 61.3mm | |
| Length | 122.9mm | |
| Hazardous Area Certification | NO | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN Terminal | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Actuation Type Solenoid | ||
Series VQZ3000 | ||
Voltage 24V | ||
Solenoid Type Single | ||
Seal Material Metal | ||
Mount Type Base | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 bar | ||
Body Material Die Cast Zinc | ||
Port Gender Male | ||
Maximum Pilot Pressure 0.7bar | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.9W | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Height 61.3mm | ||
Length 122.9mm | ||
Hazardous Area Certification NO | ||
Number of Positions 2 | ||
Electrical Connection Type DIN Terminal | ||
The SMC VQZ3000 series 5 port solenoid valve has coil voltage of 24 V dc. The body ported solenoid valves combine flexibility with high performance and long life in an inline body style.
High pressure
High speed response
Low power consumption
Compact design with high flow
Gerelateerde Links
- SMC Solenoid Valve - Solenoid Metric VQZ3000 Series 24 V
- SMC Pneumatic Solenoid Valve - Solenoid VQZ3000 Series 24 V
- SMC Solenoid Valve - Standard Solenoid Rc VQZ3000 Series 24 V
- SMC Pneumatic Solenoid-Operated Control Valve - External Pilot Solenoid VQZ3000 Series 24 V dc
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - 5/2 Solenoid VQZ3000 Series 24 V
- SMC Solenoid Valve - High Speed Response Type Solenoid Rc VQZ3000 Series 24 V dc
- SMC Solenoid Valve - High Pressure Type Solenoid M5 x 0.8 VQZ3000 Series 24 V dc
- SMC Solenoid Valve - High Speed Response Type Solenoid M5 x 0.8 VQZ3000 Series 24 V dc