Festo Solenoid Valve - 5/2 Monostable Electric MHE2 Series 24V dc
- RS-stocknr.:
- 202-1210
- Artikelnummer Distrelec:
- 304-21-654
- Fabrikantnummer:
- MHE2-MS1H-5/2-QS-4
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 128,66
(excl. BTW)
€ 155,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 13 stuk(s) vanaf 14 september 2026
- Plus verzending 4 stuk(s) vanaf 14 september 2026
- Plus verzending 16 stuk(s) vanaf 24 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 128,66 |
*prijsindicatie
- RS-stocknr.:
- 202-1210
- Artikelnummer Distrelec:
- 304-21-654
- Fabrikantnummer:
- MHE2-MS1H-5/2-QS-4
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Solenoid Valve | |
| Port Type | QS 4 | |
| Port Size | 2 mm | |
| Actuation Type | Electric | |
| Voltage | 24V dc | |
| Series | MHE2 | |
| Solenoid Type | Single | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Through Hole | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Flow Rate | 90L/min | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Pilot Pressure | 8bar | |
| Minimum Pilot Pressure | -0.9bar | |
| Valve Function | 5/2 Monostable | |
| Solenoid Power Consumption | 6.5W | |
| Maximum Operating Temperature | 60°C | |
| Width | 10mm | |
| Standards/Approvals | RCM c UL us (OL) KC KC-EMV CE to EU for EMC | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Electrical Connection Type | Plug | |
| Model Number | 525117 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve | ||
Port Type QS 4 | ||
Port Size 2 mm | ||
Actuation Type Electric | ||
Voltage 24V dc | ||
Series MHE2 | ||
Solenoid Type Single | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Through Hole | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 8 bar | ||
Maximum Flow Rate 90L/min | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Pilot Pressure 8bar | ||
Minimum Pilot Pressure -0.9bar | ||
Valve Function 5/2 Monostable | ||
Solenoid Power Consumption 6.5W | ||
Maximum Operating Temperature 60°C | ||
Width 10mm | ||
Standards/Approvals RCM c UL us (OL) KC KC-EMV CE to EU for EMC | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
Electrical Connection Type Plug | ||
Model Number 525117 | ||
- Land van herkomst:
- DE
Festo MHE2 Series Solenoid Valve, 24V DC Solenoid Voltage, 8 Bar Maximum Operating Pressure - MHE2-MS1H-5/2-QS-4, Numeric Part Number: 525117
Features & Benefits
Applications
Can it operate under different environmental conditions?
Will it withstand exposure to moisture?
Is it suitable for lubricated operation?
Can it handle variations in voltage?
Is it compatible with various pneumatic connections?
Gerelateerde Links
- Festo Solenoid Valve - 5/2 Monostable Electric Metric MHE2 Series 24V
- Festo Solenoid Valve - 5/2 Monostable Electric Metric MHE2-MS1H-5/2-QS-4-K Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 5/2 Monostable Electric Metric MHE2 Series 24V
- Festo Solenoid Valve - Electric MHE2 Series 196133
- Festo Solenoid Valve MHE2-MS1H-3/2G-M7 24V dc
- Festo Solenoid Valve - Electric 196135
- Festo Solenoid Valve - Electric 196155
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G MHE3 Series 24V