Festo Solenoid Valve - 5/2 Monostable Electric Metric MHE2-MS1H-5/2-QS-4-K Series 24V

Subtotaal (1 eenheid)*

€ 133,46

(excl. BTW)

€ 161,49

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 133,46

*prijsindicatie

RS-stocknr.:
203-7374
Fabrikantnummer:
MHE2-MS1H-5/2-QS-4-K
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Solenoid Valve

Port Type

Pneumatic

Port Size

QS-4

Connection Thread Standard

Metric

Actuation Type

Electric

Solenoid Type

Single

Seal Material

Nitrile Rubber (NBR)

Voltage

24V

Series

MHE2-MS1H-5/2-QS-4-K

Mount Type

Through Hole

Number of Ports

5

Body Material

Die Cast Zinc

Maximum Operating Pressure

8 bar

Mount Pattern

Through Hole

Minimum Operating Temperature

-5°C

Maximum Pilot Pressure

10bar

Minimum Pilot Pressure

2bar

Port Gender

Female

Maximum Flow Rate

90L/min

Valve Function

5/2 Monostable

Maximum Operating Temperature

60°C

Solenoid Power Consumption

6.5W

Standards/Approvals

RCM c UL us (OL) KC KC-EMV CE to EU for EMC

Hazardous Area Certification

No

Width

14mm

Electrical Connection Type

Cable

Number of Positions

2

Model Number

525119

Land van herkomst:
HU

Festo MHE2-MS1H-5/2-QS-4-K Series Solenoid Valve, 24V Voltage, 5/2 Valve Function - MHE2-MS1H-5/2-QS-4-K


This solenoid valve is a compact pneumatic control device designed to direct air flow in automated systems. It operates electrically to switch a five-port, two-position valve for actuating double-acting cylinders or pilot circuits. The unit is intended for industrial settings where a 24V electrical actuation and through‑hole mounting with a cable connection are required.

Features and Benefits:


• 90 L/min maximum flow enhances actuator response speed
• 5/2 monostable configuration simplifies single-pilot control
• 6.5W solenoid consumption reduces electrical load on controls
• Nitrile rubber seals resist common pneumatic media wear
• 8 bar maximum operating pressure supports medium-pressure circuits
• Metric-thread ports allow compatibility with standard fittings

Applications


• Suitable for controlling double-acting pneumatic cylinders
• Ideal for pilot supply in larger valve systems
• Used with compact actuator banks in confined assemblies
• Can be used for sequence control in automation cells
• Used for machinery where 24V control logic is standard

What temperature range can it operate within?


It functions reliably between -5°C and 60°C, covering many cold-room and ambient industrial environments.

How is the valve mounted and connected electrically?


It is secured via a through‑hole mount pattern and wired through an attached cable for direct 24V supply.

What materials compose the main wetted parts?


The valve body is die-cast zinc and the dynamic sealing uses nitrile rubber (NBR).

Which pressure limits apply to pilot and main supply?


The minimum pilot pressure required is 2 bar, maximum pilot capability is 10 bar, and the main supply must not exceed 8 bar.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.