SMC Solenoid Valve - Solenoid G VT307 Series 24V
- RS-stocknr.:
- 232-8551
- Fabrikantnummer:
- VT307-5DO1-01-F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 46,12
(excl. BTW)
€ 55,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,12 |
*prijsindicatie
- RS-stocknr.:
- 232-8551
- Fabrikantnummer:
- VT307-5DO1-01-F-Q
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | M5 | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Series | VT307 | |
| Voltage | 24V | |
| Solenoid Type | Single | |
| Seal Material | Rubber | |
| Mount Type | DIN Rail | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 0.7 bar | |
| Body Material | Die Cast Zinc | |
| Maximum Flow Rate | 187L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7bar | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 4W | |
| Length | 79mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Width | 29.5mm | |
| Height | 77.6mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN Terminal | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Solenoid Valve | ||
Port Size M5 | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Series VT307 | ||
Voltage 24V | ||
Solenoid Type Single | ||
Seal Material Rubber | ||
Mount Type DIN Rail | ||
Number of Ports 3 | ||
Maximum Operating Pressure 0.7 bar | ||
Body Material Die Cast Zinc | ||
Maximum Flow Rate 187L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7bar | ||
Port Gender Female | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 4W | ||
Length 79mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Width 29.5mm | ||
Height 77.6mm | ||
Number of Positions 2 | ||
Electrical Connection Type DIN Terminal | ||
- Land van herkomst:
- JP
Gerelateerde Links
- SMC Solenoid Valve - Solenoid G VT307 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid G VT307 Series 24V
- SMC Solenoid Valve - 3 Port Solenoid Solenoid G VT307 Series 24V dc
- SMC Solenoid Valve - 3 Port Solenoid Solenoid M5 x 0.8 VT307 Series 24V dc
- SMC Solenoid Valve - 2 Position Single Solenoid Air G VT307 Series 24V dc
- SMC Solenoid Valve - 3 Port Solenoid Solenoid Rc VT307 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3/2 Solenoid G VT Series 24V dc
- SMC Solenoid Valve - 2 Position Single Solenoid Air Rc VT307 Series 24V dc