- RS-stocknr.:
- 196-4440
- Fabrikantnummer:
- VO307-5DO1-Q
- Fabrikant:
- SMC
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 39,06
(excl. BTW)
€ 47,26
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 39,06 |
5 - 9 | € 37,50 |
10 + | € 36,71 |
- RS-stocknr.:
- 196-4440
- Fabrikantnummer:
- VO307-5DO1-Q
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Wide variety of valve options .
Low Power Consumption.
Universal porting type.
Same mounting dimensions as the current product in both types (body ported and for manifold type).
Low concentration ozone resistant: HNBR rubber seal.
Low Power Consumption.
Universal porting type.
Same mounting dimensions as the current product in both types (body ported and for manifold type).
Low concentration ozone resistant: HNBR rubber seal.
Specificaties
Kenmerk | Waarde |
---|---|
Function | 3/2 |
Connection Port Thread | Rc 1/8 |
Actuation Type | Solenoid |
Manufacturer Series | VT307 |
Mounting Style | Manifold |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 172L/min |
Solenoid Power Consumption | 4W |
Minimum Operating Pressure | 0MPa |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Number of Positions | 2 |
Maximum Operating Pressure | 0.7 MPa |
Configuration | 3/2 |
Thread Standard | Rc |